text.skipToContent text.skipToNavigation

Manufacturer Part #

0TLS050.TXL

TLS Series Current Limiting 170 V 50 A Ø 14.3 x 22.28 mm Through Hole Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0TLS050.TXL - Technical Attributes
Attributes Table
Voltage Rating: 170V
Response Characteristic: Current Limiting
Current Rating: 50A
Interrupting Rating: 100kA
Dimension: L  22.28mm x D  14.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$12,515.00
USD
Quantity
Unit Price
500+
$25.03
Product Variant Information section