text.skipToContent text.skipToNavigation

Manufacturer Part #

0TLS070.TXLSE

TLS Series Current Limiting 170 V 70 A 14.3 x 22.28 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0TLS070.TXLSE - Technical Attributes
Attributes Table
Voltage Rating: 170V
Response Characteristic: Fast-Acting
Current Rating: 70A
Interrupting Rating: 100kA
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$350.10
USD
Quantity
Unit Price
10
$35.01
20
$34.77
30
$34.63
50
$34.46
100+
$34.10
Product Variant Information section