text.skipToContent text.skipToNavigation

Manufacturer Part #

10EV050.ZXPCB

10EV Series 500 VDC 50 A PCB Mount Time Delayed Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 10EV050.ZXPCB - Technical Attributes
Attributes Table
Voltage Rating: 500V
Current Rating: 50A
Resistance: 0.73mΩ
Operating Temp Range: -40°C to +125°C
Color: Black
Typical Melting I2t (A2sec): 7800
Dimension: L  38.9mm x D  10.3mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
2
Total
$24.54
USD
Quantity
Unit Price
3
$8.18
15
$8.08
40
$8.02
100
$7.97
250+
$7.85
Product Variant Information section