text.skipToContent text.skipToNavigation

Manufacturer Part #

153.5631.5701

BF1 Series 32 V 70 A 41.6 x 12 mm Tan High Current Automotive Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 153.5631.5701 - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Slo-Blo
Current Rating: 70A
Dimension: L  41.6mm x W  12mm
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$25.50
USD
Quantity
Unit Price
10
$2.55
40
$2.50
200
$2.45
400
$2.43
1,250+
$2.38
Product Variant Information section