text.skipToContent text.skipToNavigation

Manufacturer Part #

178.6116.1001

Fuse Holder 58V Screw Mount Screw Automotive

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 178.6116.1001 - Technical Attributes
Attributes Table
Current Rating: 30A
Termination Style: Crimp
No of Poles: 1
Height - Max: 3.9m
Dimension: L  20.3mm x W  6.5mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.00
USD
Quantity
Unit Price
25
$0.78
75
$0.76
250
$0.74
750
$0.725
2,500+
$0.69
Product Variant Information section