text.skipToContent text.skipToNavigation

Manufacturer Part #

20102000531P

201P Series Medium Acting 250 V 0.2 A Ø 5.2 x 20 mm Axial Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 20102000531P - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Medium Acting
Current Rating: 0.2A
Resistance: 1250MΩ
Interrupting Rating: 80A
Operating Temp Range: -25°C to +70°C
Typical Melting I2t (A2sec): 0.12A
Dimension: L  20mm x D  5.2mm
Package Style:  AXIAL
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$2,737.50
USD
Quantity
Unit Price
1,250+
$2.19
Product Variant Information section