text.skipToContent text.skipToNavigation

Manufacturer Part #

30R090UU

30R Series 30 V 1.8 A 7.40 x 3 x 12.20 mm Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 30R090UU - Technical Attributes
Attributes Table
Voltage Rating: 30V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
500
$0.27
1,500
$0.265
2,500
$0.26
7,500
$0.255
12,500+
$0.25
Product Variant Information section