text.skipToContent text.skipToNavigation

Manufacturer Part #

3403.0160.24

UMT250 Series Time Lag 125 V 0.25 A Non Resettable Fuse AEC-Q200 & IATF 16949

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3403.0160.24 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 0.25A
Interrupting Rating: 200A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.2A
Dimension: L  10.1mm x W  3mm
Storage Temperature Range: 0°C to 60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,940.00
USD
Quantity
Unit Price
2,000
$0.75
4,000+
$0.735
Product Variant Information section