text.skipToContent text.skipToNavigation

Manufacturer Part #

3403.0279.23

Surface Mount Fuses

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Date Code: 2522
Product Specification Section
SCHURTER 3403.0279.23 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 277VAC
Response Characteristic: Time Lag
Current Rating: 3.15A
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 39
Dimension: L  15.4mm x W  5.35mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,010.00
USD
Quantity
Unit Price
1,500+
$1.34