text.skipToContent text.skipToNavigation

Manufacturer Part #

3404.0121.11

OMT125 Series Time Lag 125 V 5 A 7.4 x 3.1 mm SMT Non Resettable Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3404.0121.11 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Time Lag
Current Rating: 5A
Operating Temp Range: -40°C to +85°C
Dimension: L  7.4mm x W  3.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
800
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$552.00
USD
Quantity
Unit Price
30
$0.72
100
$0.705
250
$0.69
1,000
$0.67
2,500+
$0.645
Product Variant Information section