text.skipToContent text.skipToNavigation

Manufacturer Part #

3413.0112.22

USF 1206 FUSE 375mA FF

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Date Code:
Product Specification Section
SCHURTER 3413.0112.22 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 375mA
Operating Temp Range: -55°C to +90°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$800.00
USD
Quantity
Unit Price
1,000
$0.405
2,000
$0.40
4,000
$0.395
5,000+
$0.39