text.skipToContent text.skipToNavigation

Manufacturer Part #

35411000029

354 Series 440 V 1 A Fast Acting Holder Mount Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 35411000029 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 440VAC
Response Characteristic: Fast-Acting
Current Rating: 1A
Operating Temp Range: -25°C to +70°C
Typical Melting I2t (A2sec): 0.33
Dimension: L  32mm x D  6.3mm
Moisture Sensitivity Level: 1
Mounting Method: Clip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.00
USD
Quantity
Unit Price
100
$1.58
300
$1.56
500
$1.55
1,000
$1.54
2,000+
$1.52
Product Variant Information section