text.skipToContent text.skipToNavigation

Manufacturer Part #

37012000430

FUSE 250V IEC FA LBC TR5 SL 2A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Littelfuse 37012000430 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 240VAC
Response Characteristic: Fast-Acting
Current Rating: 2A
Resistance: 32.5mΩ
Interrupting Rating: 35A
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 0.98
Dimension: L  8mm x D  8.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
Singapore:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$86.00
USD
Quantity
Unit Price
200
$0.43
600
$0.42
2,000
$0.41
4,000
$0.405
8,000+
$0.395
Product Variant Information section