text.skipToContent text.skipToNavigation

Manufacturer Part #

37212000001

372 Series Time Lag 250V 2 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 37212000001 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 2A
Resistance: 0.03Ω
Interrupting Rating: 35A
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 30A
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$420.00
USD
Quantity
Unit Price
1,000
$0.42
2,000
$0.415
3,000
$0.41
5,000+
$0.40
Product Variant Information section