text.skipToContent text.skipToNavigation

Manufacturer Part #

37213150431

372 Series Time Lag 250 V 3.15 A Ø 8.5 x 8 mm Through Hole Radial Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Littelfuse 37213150431 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 3.15A
Resistance: 0.0173Ω
Interrupting Rating: 35A
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 77.4A
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
Singapore:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$98.00
USD
Quantity
Unit Price
200
$0.49
600
$0.475
1,000
$0.47
4,000
$0.46
6,000+
$0.45
Product Variant Information section