text.skipToContent text.skipToNavigation

Manufacturer Part #

37315000000

373 Series Fast-Acting 250 V 5 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 37315000000 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 5A
Resistance: 0.013Ω
Interrupting Rating: 50A
Operating Temp Range: -40°C to +85°C
Color: Brown
Typical Melting I2t (A2sec): 6.2A
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
1,000
$0.69
2,000
$0.68
3,000
$0.675
4,000
$0.67
5,000+
$0.655
Product Variant Information section