text.skipToContent text.skipToNavigation

Manufacturer Part #

37421000000

FUSE 250V UL TL TR5 LL AMMO 10A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Littelfuse 37421000000 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Current Rating: 10A
Resistance: 0.005Ω
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 280
Dimension: 8.5 x 8 mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
37,000
USA:
37,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
1,000
$0.72
2,000
$0.71
3,000
$0.705
4,000
$0.70
5,000+
$0.69
Product Variant Information section