text.skipToContent text.skipToNavigation

Manufacturer Part #

38211000000

382 Series Time Lag 250 V 1 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 38211000000 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 1A
Operating Temp Range: -40°C to +85°C
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 38211000000 is a part of 382 series of 250 V rated having 100 A Breaking capacity Time Lag Fuse. Its Operating Temperature ranging between -40 °C to +85 °C.

Features:

  • Lead Free
  • 100A breaking capacity
  • Reduced PCB space requirements
  • Direct solderable or plug-in versions
  • Internationally approved
  • Low internal resistance
  • Shocksafe casing
  • Vibration resistant
  • Halogen free

Applications:

  • Battery Charges
  • Consumer Electronics
  • Power Supplies
  • Industrial Controllers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
1,000
$0.64
2,000
$0.63
3,000
$0.625
5,000+
$0.61
Product Variant Information section