text.skipToContent text.skipToNavigation

Manufacturer Part #

38316300410

383 Series Time Lag 300V 6.3 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Littelfuse 38316300410 - Technical Attributes
Attributes Table
Voltage Rating: 300V
Rated Voltage (VAC): 300VAC
Response Characteristic: Time Lag
Current Rating: 6.3A
Resistance: 0.0076Ω
Interrupting Rating: 50A
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 148.84A
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
37,000
USA:
37,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
1,000
$0.45
2,000
$0.445
3,000
$0.44
5,000+
$0.43
Product Variant Information section