text.skipToContent text.skipToNavigation

Manufacturer Part #

39505000000

395 Series 125 V 500 mA 100 A Interrupting Rating Through Hole Fast Acting Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Littelfuse 39505000000 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Current Rating: 500mA
Resistance: 0.157Ω
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 0.025
Dimension: L  8mm x W  4mm x D  8.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,600
USA:
5,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,372.00
USD
Quantity
Unit Price
1,400
$0.98
2,800+
$0.96
Product Variant Information section