text.skipToContent text.skipToNavigation

Manufacturer Part #

39602500000

396 Series Time Lag 125 V 250 mA 8.5 x 8 mm TE5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 39602500000 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Time Lag
Current Rating: 250mA
Operating Temp Range: -40°C to +85°C
Dimension: L  8.5mm x W  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1400
Multiple Of:
1400
Total
$868.00
USD
Quantity
Unit Price
1,400
$0.62
2,800
$0.61
4,200
$0.605
7,000+
$0.595
Product Variant Information section