text.skipToContent text.skipToNavigation

Manufacturer Part #

39602500440

396 Series Time Lag 125 V 250 mA 8.5 x 4 x 8 mm TE5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 39602500440 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Time Lag
Current Rating: 250mA
Resistance: 0.75Ω
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 0.26A
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,113.00
USD
Quantity
Unit Price
1,400
$0.795
2,800
$0.785
4,200+
$0.775