Manufacturer Part #
39612000000
396 Series Time Lag 125V 1 A 8.5 x 8 mm TE5® Radial Lead Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1400 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 39612000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 39612000000 - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Time Lag |
| Current Rating: | 2A |
| Resistance: | 0.0398Ω |
| Operating Temp Range: | -40°C to +85°C |
| Typical Melting I2t (A2sec): | 11.9A |
| Dimension: | L 8.5mm x W 8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,400
$0.47
2,800
$0.465
4,200
$0.46
7,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
1400 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole