text.skipToContent text.skipToNavigation

Manufacturer Part #

40015000000

400 Series 250 V 5 A Through Hole Time Lag Radial Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2447
Product Specification Section
Littelfuse 40015000000 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 5A
Resistance: 9.8mΩ
Interrupting Rating: 130A
Operating Temp Range: -40°C to +125°C
Typical Melting I2t (A2sec): 216.5
Dimension: L  8.5mm x W  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
274,400
USA:
274,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,386.00
USD
Quantity
Unit Price
1,400
$0.99
2,800+
$0.965