text.skipToContent text.skipToNavigation

Manufacturer Part #

8020.5015

SHT Series Time Lag 500 V 2.5 A Ø 6.3 x 32 mm Non Resettable Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
SCHURTER 8020.5015 - Technical Attributes
Attributes Table
Voltage Rating: 500V
Response Characteristic: Time Lag
Current Rating: 2.5A
Operating Temp Range: -40°C to +85°C
Dimension: L  32mm x D  6.3mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
30
$0.72
150
$0.70
400
$0.685
1,000
$0.67
2,500+
$0.645
Product Variant Information section