text.skipToContent text.skipToNavigation

Manufacturer Part #

80714000000

807 Series 300 V 4 A Slow Blow Through Hole Time-Lag Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 80714000000 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 300VAC
Response Characteristic: Time Lag
Current Rating: 4A
Resistance: 17.4mΩ
Interrupting Rating: 100A
Operating Temp Range: -40°C to +125°C
Typical Melting I2t (A2sec): 368
Dimension: L  12.4mm x W  6.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,430.00
USD
Quantity
Unit Price
1,000+
$3.43
Product Variant Information section