text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/AGC-5-R

AGC Series Fast-Acting 250 VAC 5 A 6.3 x 32 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Eaton BK/AGC-5-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 5A
Resistance: 0.024Ω
Interrupting Rating: 200A
Typical Melting I2t (A2sec): 0.045A
Dimension: L  32mm x D  6.3mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,900
USA:
3,900
3,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.80
USD
Quantity
Unit Price
200
$0.119
500
$0.118
1,500
$0.115
5,000
$0.113
15,000+
$0.109
Product Variant Information section