text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/GMA-500-R

GMA Series Fast-Acting 250 VAC 0.50 A Ø 5 x 20 mm Glass Cartridge Ferrule Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Eaton BK/GMA-500-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 0.5A
Resistance: 0.454Ω
Interrupting Rating: 35A
Typical Melting I2t (A2sec): 0.15A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
635
USA:
635
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.00
USD
Quantity
Unit Price
50
$0.36
150
$0.35
500
$0.34
1,500
$0.335
5,000+
$0.32
Product Variant Information section