text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-GMW-3

GMW Series Fast-Acting 3 A 125 V Ø 7.1 x 6.4 mm Radial Vertical Specialty Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK-GMW-3 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 3A
Dimension: L  6.4mm x D  7.1mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$2,897.00
USD
Quantity
Unit Price
100+
$28.97
Product Variant Information section