text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/MDA-5-R

Time Delay 6.35 x 31.75 mm 250 VAC 5 A Ceramic Cartridge Fuse

Product Specification Section
Eaton BK/MDA-5-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 5A
Resistance: 0.0261Ω
Interrupting Rating: 200A
Typical Melting I2t (A2sec): 380.49A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.00
USD
Quantity
Unit Price
100
$0.46
400
$0.445
1,500
$0.435
2,500
$0.43
5,000+
$0.415