text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-MDL-3-10-R

MDL Series Time Delay 250 VAC 0.30 A Ø 6.35 x 31.75 Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Eaton BK-MDL-3-10-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 0.3A
Resistance: 2.046Ω
Interrupting Rating: 35A
Typical Melting I2t (A2sec): 0.412A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.00
USD
Quantity
Unit Price
50
$0.36
150
$0.35
500
$0.34
1,500
$0.335
5,000+
$0.32
Product Variant Information section