text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/MDL-3-R

MDL Series Time Delay 250 VAC 3 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Eaton BK/MDL-3-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 3A
Resistance: 0.057Ω
Interrupting Rating: 100A
Typical Melting I2t (A2sec): 67.5A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
Total
$1,890.00
USD
Quantity
Unit Price
100
$1.95
300
$1.92
500
$1.91
1,000
$1.89
2,000+
$1.87
Product Variant Information section