text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/S506-1-R

S506 Series Time Delay 250 V 1 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Eaton BK/S506-1-R - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 1A
Dimension: L  5mm x W  20mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,700
USA:
3,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.62
USD
Quantity
Unit Price
300
$0.0854
1,500
$0.0822
4,000
$0.0804
10,000
$0.0787
25,000+
$0.075
Product Variant Information section