text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/S506-10-R

S506 Series Time Delay 250 VAC 10 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Resistance: 0.005Ω
Interrupting Rating: 100A
Typical Melting I2T: 450A
Dimension: L  20mm x D  5.2mm
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.50
USD
Quantity
Web Price
100
$0.181
500
$0.157
2,500
$0.151
5,000
$0.149
15,000+
$0.145
Product Variant Information section