text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-S500-250-R

S500 Series Fast-Acting 250VAC 0.25 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK1-S500-250-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 250mA
Dimension: L  20mm x D  5mm
Mounting Method: Clip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$505.00
USD
Quantity
Unit Price
1,000
$0.505
2,000
$0.50
3,000
$0.495
5,000+
$0.485
Product Variant Information section