Manufacturer Part #
BK1/S501-6.3-R
S501 Series Fast-Acting 250 VAC 6.3 A Ø 5 x 20 mm Axial Ceramic Cartridge
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Clip |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK1/S501-6.3-R - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 6.3A |
| Dimension: | L 20mm x D 5mm |
| Mounting Method: | Clip |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.116
1,000
$0.113
2,500
$0.111
7,500
$0.109
15,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Clip