text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-S505-1-R

S505 Series Time Delay 250VAC 1 A Ø 5 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1735
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 1A
Resistance: 0.1401Ω
Interrupting Rating: 1500A
Typical Melting I2T: 1.28A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,428
USA:
2,535
Germany (Online Only):
3,893
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.81
USD
Quantity
Web Price
1+
$0.805
Product Variant Information section