text.skipToContent text.skipToNavigation

Manufacturer Part #

CB61F7A-TR1

CB61F Series Fast Acting 7 A 125 V Surface Mount Brick Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Eaton CB61F7A-TR1 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 7A
Resistance: 0.009Ω
Interrupting Rating: 100A
Typical Melting I2t (A2sec): 15.6A
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.00
USD
Quantity
Unit Price
1,000
$0.177
3,000
$0.173
5,000
$0.172
10,000
$0.17
20,000+
$0.166
Product Variant Information section