text.skipToContent text.skipToNavigation

Manufacturer Part #

CHCC3DIU

3 Pole, Current Rating 30 A, Voltage Rating 600 VAC/DC, Termination Style Screw

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CHCC3DIU - Technical Attributes
Attributes Table
Voltage Rating: 600V
Current Rating: 30A
Operating Temp Range: -20°C to +90°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4
Multiple Of:
4
Total
$1,157.56
USD
Quantity
Unit Price
4
$289.39
8
$286.14
12
$284.26
16+
$281.90
Product Variant Information section