Manufacturer Part #
EKM10-15-AT
EKM10 Series 1000 V 15 A Blade Terminal Bolt Mount Cartridge Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:540 per Bulk Mounting Method:Bolt On | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton EKM10-15-AT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton EKM10-15-AT - Technical Attributes
Attributes Table
| Voltage Rating: | 1kV |
| Current Rating: | 15A |
| Resistance: | 7.2mΩ |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | L 38.9mm x D 11.9mm |
| Mounting Method: | Bolt On |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
540+
$8.71
Product Variant Information section
Available Packaging
Package Qty:
540 per Bulk
Mounting Method:
Bolt On