text.skipToContent text.skipToNavigation

Manufacturer Part #

F0603E0R25FSTR

F0603E Series Fast Acting 32 V 0.25 A 0603 Surface Mount Thin-Film Fuse

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX F0603E0R25FSTR - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 0.25A
Resistance: 0.65Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Dimension: L  1.6mm x W  0.81mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$558.00
USD
Quantity
Unit Price
3,000
$0.186
6,000
$0.184
9,000
$0.182
12,000
$0.181
15,000+
$0.178