text.skipToContent text.skipToNavigation

Manufacturer Part #

HVJ-2

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HVJ-2 - Technical Attributes
Attributes Table
Voltage Rating: 5000V
Response Characteristic: Non - Time Delay
Current Rating: 2A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$850.50
USD
Quantity
Unit Price
10
$85.05
20
$84.43
30
$84.07
40
$83.81
50+
$83.00
Product Variant Information section