text.skipToContent text.skipToNavigation

Manufacturer Part #

JJN-3

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton JJN-3 - Technical Attributes
Attributes Table
Voltage Rating: 300V
Response Characteristic: Very Fast Acting
Current Rating: 3A
Dimension: L  22.3mm x D  10.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$644.10
USD
Quantity
Unit Price
10
$64.41
20
$63.94
30
$63.67
40
$63.48
50+
$62.86
Product Variant Information section