text.skipToContent text.skipToNavigation

Manufacturer Part #

JJS-10

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton JJS-10 - Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Fast-Acting
Current Rating: 10A
Interrupting Rating: 200kA
Dimension: L  38.09mm x D  14.23mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$597.70
USD
Quantity
Unit Price
10
$59.77
20
$59.34
30
$59.08
40
$58.90
50+
$58.33
Product Variant Information section