text.skipToContent text.skipToNavigation

Manufacturer Part #

JJS-100

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton JJS-100 - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Fast-Acting
Current Rating: 100A
Dimension: L  74.93mm x D  19mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5
Multiple Of:
5
Total
$680.50
USD
Quantity
Unit Price
5
$136.10
10
$134.93
15
$134.25
20
$133.77
25+
$132.25
Product Variant Information section