text.skipToContent text.skipToNavigation

Manufacturer Part #

JJS-110

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton JJS-110 - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Fast-Acting
Current Rating: 110A
Dimension: L  82.6mm x D  22.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$185.81
USD
Quantity
Unit Price
1
$185.81
3
$182.90
5
$181.57
10
$179.77
20+
$176.96
Product Variant Information section