text.skipToContent text.skipToNavigation

Manufacturer Part #

JJS-15

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton JJS-15 - Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Fast-Acting
Current Rating: 15A
Interrupting Rating: 200kA
Dimension: L  38.09mm x D  14.23mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$550.30
USD
Quantity
Unit Price
10
$55.03
20
$54.63
30
$54.39
40
$54.23
50+
$53.70
Product Variant Information section