text.skipToContent text.skipToNavigation

Manufacturer Part #

JJS-80

JJS Series 600 VAC 80 A Bolt Mount Fast Acting Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton JJS-80 - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Fast-Acting
Current Rating: 80A
Dimension: L  74.93mm x D  19mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$1,224.90
USD
Quantity
Unit Price
1
$124.97
3
$123.27
5
$122.49
20
$120.39
30+
$119.02
Product Variant Information section