text.skipToContent text.skipToNavigation

Manufacturer Part #

KLDR006.TXP

KLDR Series Time-Delay 600 VAC 6 A Ø 10.3 x 38.1 mm POWR-GARD® Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse KLDR006.TXP - Technical Attributes
Attributes Table
Voltage Rating: 300V
Rated Voltage (VAC): 600VAC
Response Characteristic: Slo-Blo
Current Rating: 6A
Typical Melting I2t (A2sec): 129.5A
Dimension: L  38.1mm x D  10.3mm
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$170.70
USD
Quantity
Unit Price
10
$17.07
30
$16.91
50
$16.84
100
$16.74
200+
$16.58
Product Variant Information section