text.skipToContent text.skipToNavigation

Manufacturer Part #

KLKD030.T

KLKD Series Fast-Acting 600 V 30 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse KLKD030.T - Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Fast-Acting
Current Rating: 30A
Interrupting Rating: 100kA
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$159.30
USD
Quantity
Unit Price
10
$15.93
30
$15.78
50
$15.71
100
$15.62
200+
$15.47
Product Variant Information section